Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y562KXBAP | |
|---|---|
DigiKey Part Number | VJ0603Y562KXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y562KXBAP |
Description | CAP CER 5600PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y562KXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y562JXBAC | Vishay Vitramon | 0 | VJ0603Y562JXBAC-ND | kr.0.49524 | Upgrade |
| VJ0603Y562JXBAP | Vishay Vitramon | 0 | VJ0603Y562JXBAP-ND | kr.0.48663 | Upgrade |
| GA0603Y562KBBAR31G | Vishay Vitramon | 0 | GA0603Y562KBBAR31G-ND | kr.0.31878 | Parametric Equivalent |
| GA0603Y562KBBAT31G | Vishay Vitramon | 0 | GA0603Y562KBBAT31G-ND | kr.0.32512 | Parametric Equivalent |
| GA0603Y562KXBAC31G | Vishay Vitramon | 0 | GA0603Y562KXBAC31G-ND | kr.0.25531 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41771 | kr.4,177.10 |
| Unit Price without VAT: | kr.0.41771 |
|---|---|
| Unit Price with VAT: | kr.0.52214 |




