VJ0603Y562JXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45368
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46188
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36339
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35651
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.46808
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49524
Datasheet
5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y562JXBAP

DigiKey Part Number
VJ0603Y562JXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y562JXBAP
Description
CAP CER 5600PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y562JXBAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y562JBBAR31GVishay Vitramon0GA0603Y562JBBAR31G-NDkr.0.45368Parametric Equivalent
GA0603Y562JBBAT31GVishay Vitramon0GA0603Y562JBBAT31G-NDkr.0.46188Parametric Equivalent
GA0603Y562JXBAC31GVishay Vitramon0GA0603Y562JXBAC31G-NDkr.0.36339Parametric Equivalent
GA0603Y562JXBAP31GVishay Vitramon0GA0603Y562JXBAP31G-NDkr.0.35651Parametric Equivalent
VJ0603Y562JLBAJ32Vishay Vitramon0720-VJ0603Y562JLBAJ32TR-NDkr.3.46808Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48663kr.4,866.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.48663
Unit Price with VAT:kr.0.60829