GA0603Y562JBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45368
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36339
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35651
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.46808
Datasheet
5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y562JBBAT31G

DigiKey Part Number
GA0603Y562JBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y562JBBAT31G
Description
CAP CER 5600PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y562JBBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y562JBBAR31GVishay Vitramon0GA0603Y562JBBAR31G-NDkr.0.45368Parametric Equivalent
GA0603Y562JXBAC31GVishay Vitramon0GA0603Y562JXBAC31G-NDkr.0.36339Parametric Equivalent
GA0603Y562JXBAP31GVishay Vitramon0GA0603Y562JXBAP31G-NDkr.0.35651Parametric Equivalent
VJ0603Y562JLBAJ32Vishay Vitramon0720-VJ0603Y562JLBAJ32TR-NDkr.3.46808Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.46188kr.3,695.04
Unit Price without VAT:kr.0.46188
Unit Price with VAT:kr.0.57735