


AC0603KPX7R0BB472 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R0BB472TR-ND - Tape & Reel (TR) 13-AC0603KPX7R0BB472CT-ND - Cut Tape (CT) 13-AC0603KPX7R0BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.27710 | kr.27.71 |
| 500 | kr.0.20592 | kr.102.96 |
| 1.000 | kr.0.18399 | kr.183.99 |
| 2.500 | kr.0.16088 | kr.402.20 |
| 5.000 | kr.0.14701 | kr.735.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12370 | kr.1,855.50 |
| 30.000 | kr.0.11573 | kr.3,471.90 |
| 45.000 | kr.0.11174 | kr.5,028.30 |
| 75.000 | kr.0.10731 | kr.8,048.25 |
| 105.000 | kr.0.10473 | kr.10,996.65 |
| 150.000 | kr.0.10224 | kr.15,336.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

