Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603Y472JBCAT31G | |
|---|---|
DigiKey Part Number | GA0603Y472JBCAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y472JBCAT31G |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y472JBCAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y472JBCAR31G | Vishay Vitramon | 0 | GA0603Y472JBCAR31G-ND | kr.0.45368 | Parametric Equivalent |
| GA0603Y472JXCAC31G | Vishay Vitramon | 0 | GA0603Y472JXCAC31G-ND | kr.0.37995 | Parametric Equivalent |
| GA0603Y472JXCAP31G | Vishay Vitramon | 0 | GA0603Y472JXCAP31G-ND | kr.0.37284 | Parametric Equivalent |
| VJ0603Y472JLCAJ32 | Vishay Vitramon | 0 | 720-VJ0603Y472JLCAJ32TR-ND | kr.4.11836 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.46188 | kr.3,695.04 |
| Unit Price without VAT: | kr.0.46188 |
|---|---|
| Unit Price with VAT: | kr.0.57735 |



