
VJ0603Y332KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y332KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y332KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y332KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXAPW1BC |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 50 | kr.0.20360 | kr.10.18 |
| 100 | kr.0.17540 | kr.17.54 |
| 500 | kr.0.12736 | kr.63.68 |
| 1.000 | kr.0.11264 | kr.112.64 |
| 2.500 | kr.0.09723 | kr.243.07 |
| 5.000 | kr.0.08796 | kr.439.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07654 | kr.1,148.10 |
| 30.000 | kr.0.07095 | kr.2,128.50 |
| 45.000 | kr.0.06816 | kr.3,067.20 |
| 75.000 | kr.0.06506 | kr.4,879.50 |
| 105.000 | kr.0.06325 | kr.6,641.25 |
| 150.000 | kr.0.06151 | kr.9,226.50 |
| 180.000 | kr.0.06069 | kr.10,924.20 |
| 360.000 | kr.0.05791 | kr.20,847.60 |
| 375.000 | kr.0.05776 | kr.21,660.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


