VJ0603Y273JXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8.000
Unit Price: kr.2.35000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.44759
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37913
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37217
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36612
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37217
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36612
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.44667
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39928
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39928
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.41727
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.08811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46078
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14.902
Unit Price: kr.0.82000
Datasheet
0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y273JXJCW1BC

DigiKey Part Number
VJ0603Y273JXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y273JXJCW1BC
Description
CAP CER 0.027UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y273JXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y273JXAACVishay Vitramon8.000720-VJ0603Y273JXAACCT-NDkr.2.35000Upgrade
VJ0603Y273JXACW1BCVishay Vitramon0VJ0603Y273JXACW1BC-NDkr.0.44759Upgrade
VJ0603Y273JXAPW1BCVishay Vitramon0VJ0603Y273JXAPW1BC-NDkr.0.37913Upgrade
VJ0603Y273JXJACVishay Vitramon0VJ0603Y273JXJAC-NDkr.0.37217Upgrade
VJ0603Y273JXJAPVishay Vitramon0VJ0603Y273JXJAP-NDkr.0.36612Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44667kr.1,786.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.44667
Unit Price with VAT:kr.0.55834