
VJ0603Y273JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y273JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y273JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y273JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y273JXAAC |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y273JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.03980 | kr.51.99 |
| 100 | kr.0.92500 | kr.92.50 |
| 500 | kr.0.73138 | kr.365.69 |
| 1.000 | kr.0.67160 | kr.671.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58212 | kr.2,328.48 |
| 8.000 | kr.0.54889 | kr.4,391.12 |
| 12.000 | kr.0.53224 | kr.6,386.88 |
| 20.000 | kr.0.51379 | kr.10,275.80 |
| 28.000 | kr.0.50301 | kr.14,084.28 |
| 40.000 | kr.0.49263 | kr.19,705.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

