VJ0603Y272MXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.26338
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25793
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48096
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47254
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46857
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48096
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47254
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.20218
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.19770
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41095
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40343
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38190
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37476
Datasheet
2700 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y272MXJAP

DigiKey Part Number
VJ0603Y272MXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y272MXJAP
Description
CAP CER 2700PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y272MXJAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y272JXAACVishay Vitramon0VJ0603Y272JXAAC-NDkr.0.26338Upgrade
VJ0603Y272JXAAPVishay Vitramon0VJ0603Y272JXAAP-NDkr.0.25793Upgrade
VJ0603Y272JXBACVishay Vitramon0VJ0603Y272JXBAC-NDkr.0.48096Upgrade
VJ0603Y272JXBAPVishay Vitramon0VJ0603Y272JXBAP-NDkr.0.47254Upgrade
VJ0603Y272JXJACVishay Vitramon0VJ0603Y272JXJAC-NDkr.0.46857Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34783kr.3,478.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.34783
Unit Price with VAT:kr.0.43479