Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y272JXXAP | |
|---|---|
DigiKey Part Number | VJ0603Y272JXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y272JXXAP |
Description | CAP CER 2700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y272JXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y272JXAAC | Vishay Vitramon | 0 | VJ0603Y272JXAAC-ND | kr.0.26338 | Upgrade |
| VJ0603Y272JXAAP | Vishay Vitramon | 0 | VJ0603Y272JXAAP-ND | kr.0.25793 | Upgrade |
| VJ0603Y272JXBAC | Vishay Vitramon | 0 | VJ0603Y272JXBAC-ND | kr.0.48096 | Upgrade |
| VJ0603Y272JXBAP | Vishay Vitramon | 0 | VJ0603Y272JXBAP-ND | kr.0.47254 | Upgrade |
| GA0603Y272JBXAR31G | Vishay Vitramon | 0 | GA0603Y272JBXAR31G-ND | kr.0.42055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47254 | kr.4,725.40 |
| Unit Price without VAT: | kr.0.47254 |
|---|---|
| Unit Price with VAT: | kr.0.59068 |





