VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y224KXXCW1BC

DigiKey Part Number
720-VJ0603Y224KXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y224KXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y224KXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y224KXXCW1BC
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y224KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.58200kr.5.82
50kr.0.40840kr.20.42
100kr.0.35650kr.35.65
500kr.0.26854kr.134.27
1.000kr.0.24154kr.241.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17256kr.690.24
8.000kr.0.16742kr.1,339.36
12.000kr.0.16317kr.1,958.04
20.000kr.0.15882kr.3,176.40
28.000kr.0.15489kr.4,336.92
40.000kr.0.15432kr.6,172.80
48.000kr.0.15404kr.7,393.92
96.000kr.0.15129kr.14,523.84
100.000kr.0.15090kr.15,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500