0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223KXXCW1BC

DigiKey Part Number
720-1611-2-ND - Tape & Reel (TR)
720-1611-1-ND - Cut Tape (CT)
720-1611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y223KXXCW1BC
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223KXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.036" (0.92mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C223J3RACTUKEMET36.085399-C0603C223J3RACTUCT-NDkr.0.63000Upgrade
C0603C223J5RACTUKEMET38.884399-C0603C223J5RACTUCT-NDkr.2.54000Upgrade
CC0603KRX7R9BB223YAGEO33.263311-1370-1-NDkr.0.63000Upgrade
CGJ3E2X7R1E223K080AATDK56.640445-8125-1-NDkr.1.01000Upgrade
CL10B223KB8NNNCSamsung Electro-Mechanics177.9001276-1104-1-NDkr.0.63000Upgrade
In-Stock: 8.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
50kr.0.20660kr.10.33
100kr.0.17750kr.17.75
500kr.0.12896kr.64.48
1.000kr.0.11406kr.114.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09177kr.367.08
8.000kr.0.08351kr.668.08
12.000kr.0.07938kr.952.56
20.000kr.0.07481kr.1,496.20
28.000kr.0.07214kr.2,019.92
40.000kr.0.06957kr.2,782.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750