
VJ0603Y223JXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223JXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y223JXXACCT-ND - Cut Tape (CT) 720-VJ0603Y223JXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223JXXAC |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223JXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y223JXAAC | Vishay Vitramon | 9.214 | 720-VJ0603Y223JXAACCT-ND | kr.2.16000 | Upgrade |
| C0603C223J3RACTU | KEMET | 36.085 | 399-C0603C223J3RACTUCT-ND | kr.0.63000 | Direct |
| KGM15AR71E223JT | KYOCERA AVX | 39.260 | 478-KGM15AR71E223JTCT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14100 | kr.11.41 |
| 50 | kr.0.83060 | kr.41.53 |
| 100 | kr.0.73540 | kr.73.54 |
| 500 | kr.0.57478 | kr.287.39 |
| 1.000 | kr.0.52527 | kr.525.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37367 | kr.1,494.68 |
| 8.000 | kr.0.34966 | kr.2,797.28 |
| 12.000 | kr.0.33763 | kr.4,051.56 |
| 20.000 | kr.0.32431 | kr.6,486.20 |
| 28.000 | kr.0.31653 | kr.8,862.84 |
| 40.000 | kr.0.30904 | kr.12,361.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

