Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603Y181KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y181KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y181KXBPW1BC |
Description | CAP CER 180PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y181KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A181FXBAC | Vishay Vitramon | 0 | VJ0603A181FXBAC-ND | kr.2.85541 | Similar |
| VJ0603A181FXBAP | Vishay Vitramon | 0 | VJ0603A181FXBAP-ND | kr.2.82600 | Similar |
| VJ0603A181FXBCW1BC | Vishay Vitramon | 0 | VJ0603A181FXBCW1BC-ND | kr.0.83236 | Similar |
| VJ0603A181FXBPW1BC | Vishay Vitramon | 0 | VJ0603A181FXBPW1BC-ND | kr.0.75790 | Similar |
| VJ0603A181GXBAC | Vishay Vitramon | 0 | VJ0603A181GXBAC-ND | kr.2.20224 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19617 | kr.2,942.55 |
| Unit Price without VAT: | kr.0.19617 |
|---|---|
| Unit Price with VAT: | kr.0.24521 |


