VJ0603A181FXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87540
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.89757
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.50936
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.49045
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.09078
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.85541
Datasheet
180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A181FXBAP

DigiKey Part Number
VJ0603A181FXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A181FXBAP
Description
CAP CER 180PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A181FXBAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A181FBBAR31GVishay Vitramon0GA0603A181FBBAR31G-NDkr.1.87540Parametric Equivalent
GA0603A181FBBAT31GVishay Vitramon0GA0603A181FBBAT31G-NDkr.1.89757Parametric Equivalent
GA0603A181FXBAC31GVishay Vitramon0GA0603A181FXBAC31G-NDkr.1.50936Parametric Equivalent
GA0603A181FXBAP31GVishay Vitramon0GA0603A181FXBAP31G-NDkr.1.49045Parametric Equivalent
VJ0603A181FLBAJ32Vishay Vitramon0720-VJ0603A181FLBAJ32TR-NDkr.5.09078Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.82600kr.28,260.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82600
Unit Price with VAT:kr.3.53250