
VJ0603Y153JXAAC | |
---|---|
DigiKey Part Number | 720-1965-2-ND - Tape & Reel (TR) 720-1965-1-ND - Cut Tape (CT) 720-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y153JXAAC |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y153JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.83800 | kr.8.38 |
50 | kr.0.60800 | kr.30.40 |
100 | kr.0.52990 | kr.52.99 |
500 | kr.0.40794 | kr.203.97 |
1.000 | kr.0.37683 | kr.376.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.31407 | kr.1,256.28 |
8.000 | kr.0.29318 | kr.2,345.44 |
12.000 | kr.0.28271 | kr.3,392.52 |
20.000 | kr.0.27443 | kr.5,488.60 |
28.000 | kr.0.26914 | kr.7,535.92 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |