VJ0603Y123JXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48570
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49429
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40709
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40153
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.86396
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34970
Datasheet

Direct


KEMET
In Stock: 552
Unit Price: kr.2.54000
Datasheet
0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y123JXAAP

DigiKey Part Number
VJ0603Y123JXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y123JXAAP
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y123JXAAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y123JBAAR31GVishay Vitramon0GA0603Y123JBAAR31G-NDkr.0.48570Parametric Equivalent
GA0603Y123JBAAT31GVishay Vitramon0GA0603Y123JBAAT31G-NDkr.0.49429Parametric Equivalent
GA0603Y123JXAAC31GVishay Vitramon0GA0603Y123JXAAC31G-NDkr.0.40709Parametric Equivalent
GA0603Y123JXAAP31GVishay Vitramon0GA0603Y123JXAAP31G-NDkr.0.40153Parametric Equivalent
VJ0603Y123JLAAJ32Vishay Vitramon0720-VJ0603Y123JLAAJ32TR-NDkr.2.86396Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34493kr.3,449.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.34493
Unit Price with VAT:kr.0.43116