
VJ0603G105KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-1851-2-ND - Tape & Reel (TR) 720-1851-1-ND - Cut Tape (CT) 720-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603G105KXJCW1BC |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603G105KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YD105KAT2A | KYOCERA AVX | 727.558 | 478-KGM15BR51C105KTCT-ND | kr.0.76000 | Parametric Equivalent |
| 0603YD105KAT4A | KYOCERA AVX | 16.312 | 478-KGM15BR51C105KMCT-ND | kr.0.76000 | Parametric Equivalent |
| C0603C105K4PAC7411 | KEMET | 24.086 | 399-C0603C105K4PAC7411CT-ND | kr.0.76000 | Parametric Equivalent |
| C0603C105K4PACTU | KEMET | 399.313 | 399-C0603C105K4PACTUCT-ND | kr.0.76000 | Parametric Equivalent |
| C1608X5R1C105K080AA | TDK | 271.883 | 445-1416-1-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.50220 | kr.25.11 |
| 100 | kr.0.43870 | kr.43.87 |
| 500 | kr.0.33400 | kr.167.00 |
| 1.000 | kr.0.30159 | kr.301.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20813 | kr.832.52 |
| 8.000 | kr.0.19263 | kr.1,541.04 |
| 12.000 | kr.0.18486 | kr.2,218.32 |
| 20.000 | kr.0.17627 | kr.3,525.40 |
| 28.000 | kr.0.17125 | kr.4,795.00 |
| 40.000 | kr.0.16642 | kr.6,656.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |





