Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

VJ0603A821JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A821JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A821JXXPW1BC |
Description | CAP CER 820PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A821JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A821FXACW1BC | Vishay Vitramon | 6.116 | 720-VJ0603A821FXACW1BCCT-ND | kr.2.28000 | Upgrade |
| VJ0603A821FXAPW1BC | Vishay Vitramon | 0 | VJ0603A821FXAPW1BC-ND | kr.0.47415 | Upgrade |
| VJ0603A821FXXCW1BC | Vishay Vitramon | 0 | VJ0603A821FXXCW1BC-ND | kr.0.52768 | Upgrade |
| VJ0603A821FXXPW1BC | Vishay Vitramon | 0 | VJ0603A821FXXPW1BC-ND | kr.0.47415 | Upgrade |
| VJ0603A821GXACW1BC | Vishay Vitramon | 0 | VJ0603A821GXACW1BC-ND | kr.0.28795 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.17733 | kr.2,659.95 |
| Unit Price without VAT: | kr.0.17733 |
|---|---|
| Unit Price with VAT: | kr.0.22166 |


