VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A821FXACW1BC

DigiKey Part Number
720-VJ0603A821FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A821FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A821FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A821FXACW1BC
Description
CAP CER 820PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A821FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.25400kr.12.54
50kr.0.91900kr.45.95
100kr.0.81600kr.81.60
500kr.0.64244kr.321.22
1.000kr.0.58886kr.588.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46936kr.1,877.44
8.000kr.0.44545kr.3,563.60
12.000kr.0.43352kr.5,202.24
20.000kr.0.43133kr.8,626.60
28.000kr.0.42011kr.11,763.08
40.000kr.0.41884kr.16,753.60
48.000kr.0.41823kr.20,075.04
96.000kr.0.40910kr.39,273.60
100.000kr.0.40831kr.40,831.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750