Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A681JXAAP | |
|---|---|
DigiKey Part Number | VJ0603A681JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A681JXAAP |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A681JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A681FXAAC | Vishay Vitramon | 0 | VJ0603A681FXAAC-ND | kr.0.94678 | Upgrade |
| VJ0603A681FXAAP | Vishay Vitramon | 0 | VJ0603A681FXAAP-ND | kr.2.82600 | Upgrade |
| VJ0603A681GXAAC | Vishay Vitramon | 0 | VJ0603A681GXAAC-ND | kr.2.21564 | Upgrade |
| VJ0603A681GXAAP | Vishay Vitramon | 0 | VJ0603A681GXAAP-ND | kr.2.34044 | Upgrade |
| VJ0603Y681JXAAC | Vishay Vitramon | 8.000 | 720-VJ0603Y681JXAACCT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36227 | kr.3,622.70 |
| Unit Price without VAT: | kr.0.36227 |
|---|---|
| Unit Price with VAT: | kr.0.45284 |



