
VJ0603A471FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A471FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A471FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A471FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A471FXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A471FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.76200 | kr.7.62 |
| 50 | kr.0.54280 | kr.27.14 |
| 100 | kr.0.47680 | kr.47.68 |
| 500 | kr.0.36480 | kr.182.40 |
| 1.000 | kr.0.33043 | kr.330.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26063 | kr.1,042.52 |
| 8.000 | kr.0.23804 | kr.1,904.32 |
| 12.000 | kr.0.23016 | kr.2,761.92 |
| 20.000 | kr.0.22884 | kr.4,576.80 |
| 28.000 | kr.0.22140 | kr.6,199.20 |
| 40.000 | kr.0.22064 | kr.8,825.60 |
| 48.000 | kr.0.22027 | kr.10,572.96 |
| 96.000 | kr.0.21508 | kr.20,647.68 |
| 100.000 | kr.0.21457 | kr.21,457.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

