VJ0603A3R3BXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.59619
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.13506
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28795
Datasheet

Direct


KYOCERA AVX
In Stock: 478
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04898
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.747
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62177
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10945
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18.918
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16174
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.57959
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.18488
Datasheet
3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A3R3BXBPW1BC

DigiKey Part Number
VJ0603A3R3BXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A3R3BXBPW1BC
Description
CAP CER 3.3PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A3R3BXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A3R3BXBACVishay Vitramon0VJ0603A3R3BXBAC-NDkr.0.59619Upgrade
VJ0603A3R3BXBAPVishay Vitramon0VJ0603A3R3BXBAP-NDkr.3.13506Upgrade
VJ0603A3R3BXBCW1BCVishay Vitramon0VJ0603A3R3BXBCW1BC-NDkr.0.28795Parametric Equivalent
KGM15ACG2A3R3BTKYOCERA AVX478478-KGM15ACG2A3R3BTCT-NDkr.3.55000Direct
0603N3R3B101CTWalsin Technology Corporation01292-0603N3R3B101CTTR-NDkr.0.04898Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.25370kr.3,805.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.25370
Unit Price with VAT:kr.0.31713