AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603BRNPO0BN3R3

DigiKey Part Number
13-AC0603BRNPO0BN3R3TR-ND - Tape & Reel (TR)
13-AC0603BRNPO0BN3R3CT-ND - Cut Tape (CT)
13-AC0603BRNPO0BN3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603BRNPO0BN3R3
Description
CAP CER 3.3PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.97300kr.9.73
50kr.0.70400kr.35.20
100kr.0.62140kr.62.14
500kr.0.48244kr.241.22
1.000kr.0.43962kr.439.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37536kr.1,501.44
8.000kr.0.35152kr.2,812.16
12.000kr.0.33958kr.4,074.96
20.000kr.0.32635kr.6,527.00
28.000kr.0.31862kr.8,921.36
40.000kr.0.31118kr.12,447.20
48.000kr.0.30766kr.14,767.68
96.000kr.0.29579kr.28,395.84
100.000kr.0.29516kr.29,516.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500