1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R2BXACW1BC

DigiKey Part Number
720-VJ0603A1R2BXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A1R2BXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A1R2BXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A1R2BXACW1BC
Description
CAP CER 1.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R2BXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603BRNPO9BN1R2YAGEO4.51713-AC0603BRNPO9BN1R2CT-NDkr.0.95000Parametric Equivalent
C0603C129B5GACTUKEMET4.204399-C0603C129B5GACTUCT-NDkr.4.88000Parametric Equivalent
CBR06C129B5GACKEMET19.121399-CBR06C129B5GACCT-NDkr.1.39000Parametric Equivalent
CBR06C129B5GACAUTOKEMET7.573399-CBR06C129B5GACAUTOCT-NDkr.1.59000Parametric Equivalent
CC0603BRNPO9BN1R2YAGEO60.719311-3825-1-NDkr.0.63000Parametric Equivalent
In-Stock: 4.479
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36140kr.18.07
100kr.0.31450kr.31.45
500kr.0.23496kr.117.48
1.000kr.0.21055kr.210.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16798kr.671.92
8.000kr.0.15481kr.1,238.48
12.000kr.0.14821kr.1,778.52
20.000kr.0.14091kr.2,818.20
28.000kr.0.13665kr.3,826.20
40.000kr.0.13254kr.5,301.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750