
AC0603BRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN1R2TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN1R2CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN1R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.31450 | kr.31.45 |
| 500 | kr.0.23484 | kr.117.42 |
| 1.000 | kr.0.21042 | kr.210.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16568 | kr.662.72 |
| 8.000 | kr.0.15279 | kr.1,222.32 |
| 12.000 | kr.0.14634 | kr.1,756.08 |
| 20.000 | kr.0.13920 | kr.2,784.00 |
| 28.000 | kr.0.13503 | kr.3,780.84 |
| 40.000 | kr.0.13101 | kr.5,240.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

