Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A180KXBAC | |
|---|---|
DigiKey Part Number | VJ0603A180KXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A180KXBAC |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A180KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A180FXBAC | Vishay Vitramon | 0 | VJ0603A180FXBAC-ND | kr.2.54355 | Upgrade |
| VJ0603A180FXBAP | Vishay Vitramon | 0 | VJ0603A180FXBAP-ND | kr.2.51639 | Upgrade |
| VJ0603A180GXBAC | Vishay Vitramon | 0 | VJ0603A180GXBAC-ND | kr.1.97592 | Upgrade |
| VJ0603A180GXBAP | Vishay Vitramon | 0 | VJ0603A180GXBAP-ND | kr.1.95310 | Upgrade |
| VJ0603A180GXCAC | Vishay Vitramon | 0 | VJ0603A180GXCAC-ND | kr.1.97592 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.34185 | kr.2,734.80 |
| Unit Price without VAT: | kr.0.34185 |
|---|---|
| Unit Price with VAT: | kr.0.42731 |



