VJ0603A180KXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.97592
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.95310
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43984
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43193
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.24824
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.24302
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46857
Datasheet
18 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A180KXCAP

DigiKey Part Number
VJ0603A180KXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A180KXCAP
Description
CAP CER 18PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A180KXCAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A180GXCACVishay Vitramon0VJ0603A180GXCAC-NDkr.1.97592Upgrade
VJ0603A180GXCAPVishay Vitramon0VJ0603A180GXCAP-NDkr.1.95310Upgrade
VJ0603A180JXCACVishay Vitramon0VJ0603A180JXCAC-NDkr.0.43984Upgrade
VJ0603A180JXCAPVishay Vitramon0VJ0603A180JXCAP-NDkr.0.43193Upgrade
GA0603D180KXCAC31MVishay Vitramon0720-GA0603D180KXCAC31MTR-NDkr.0.24824Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46029kr.4,602.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.46029
Unit Price with VAT:kr.0.57536