18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A180KXACW1BC

DigiKey Part Number
720-VJ0603A180KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A180KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A180KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A180KXACW1BC
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A180KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A180FXACW1BCVishay Vitramon432720-1658-1-NDkr.1.39000Upgrade
VJ0603A180FXBCW1BCVishay Vitramon1.960720-VJ0603A180FXBCW1BCCT-NDkr.2.66000Upgrade
VJ0603A180GXACW1BCVishay Vitramon3.003720-1661-1-NDkr.0.89000Upgrade
VJ0603A180JXAACVishay Vitramon36.732720-VJ0603A180JXAACCT-NDkr.1.52000Upgrade
KGM15ACG1H180KMKYOCERA AVX29.840478-KGM15ACG1H180KMCT-NDkr.0.63000Direct
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.25860kr.12.93
100kr.0.22380kr.22.38
500kr.0.16434kr.82.17
1.000kr.0.14607kr.146.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11884kr.475.36
8.000kr.0.10875kr.870.00
12.000kr.0.10370kr.1,244.40
20.000kr.0.09810kr.1,962.00
28.000kr.0.09483kr.2,655.24
40.000kr.0.09169kr.3,667.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500