
VJ0603A180GXACW1BC | |
|---|---|
DigiKey Part Number | 720-1661-2-ND - Tape & Reel (TR) 720-1661-1-ND - Cut Tape (CT) 720-1661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A180GXACW1BC |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A180GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A180FXACW1BC | Vishay Vitramon | 32 | 720-1658-1-ND | kr.1.39000 | Upgrade |
| VJ0603A180FXBCW1BC | Vishay Vitramon | 1.960 | 720-VJ0603A180FXBCW1BCCT-ND | kr.2.66000 | Upgrade |
| KGM15ACG1H180GT | KYOCERA AVX | 2.508 | 478-KGM15ACG1H180GTCT-ND | kr.2.35000 | Direct |
| CC0603FRNPO9BN180 | YAGEO | 19.871 | 311-3889-1-ND | kr.1.01000 | Upgrade |
| KGM15ACG1H180FT | KYOCERA AVX | 280 | 478-KGM15ACG1H180FTCT-ND | kr.1.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.30430 | kr.30.43 |
| 500 | kr.0.22722 | kr.113.61 |
| 1.000 | kr.0.20351 | kr.203.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16798 | kr.671.92 |
| 8.000 | kr.0.15481 | kr.1,238.48 |
| 12.000 | kr.0.14821 | kr.1,778.52 |
| 20.000 | kr.0.14091 | kr.2,818.20 |
| 28.000 | kr.0.13665 | kr.3,826.20 |
| 40.000 | kr.0.13254 | kr.5,301.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

