VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A151JXBCW1BC

DigiKey Part Number
720-VJ0603A151JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A151JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A151JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A151JXBCW1BC
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A151JXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.776
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.58200kr.5.82
50kr.0.40960kr.20.48
100kr.0.35780kr.35.78
500kr.0.26970kr.134.85
1.000kr.0.23923kr.239.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12491kr.499.64
8.000kr.0.11678kr.934.24
12.000kr.0.11274kr.1,352.88
20.000kr.0.11198kr.2,239.60
28.000kr.0.10819kr.3,029.32
40.000kr.0.10776kr.4,310.40
48.000kr.0.10755kr.5,162.40
96.000kr.0.10683kr.10,255.68
100.000kr.0.10679kr.10,679.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500