150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)

C1608C0G2E151J080AA

DigiKey Part Number
445-2315-2-ND - Tape & Reel (TR)
445-2315-1-ND - Cut Tape (CT)
445-2315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E151J080AA
Description
CAP CER 150PF 250V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E151J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3C0G2E151J080AATDK2.265445-5740-1-NDkr.1.01000Parametric Equivalent
C0603C151JAGACAUTOKEMET3.421399-15845-1-NDkr.3.68000Parametric Equivalent
C0603C151JAGACTUKEMET4.348399-14954-1-NDkr.3.61000Parametric Equivalent
CC0603JRNPOYBN151YAGEO6.581311-3982-1-NDkr.0.76000Parametric Equivalent
In-Stock: 66.107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38040kr.19.02
100kr.0.33160kr.33.16
500kr.0.24840kr.124.20
1.000kr.0.22285kr.222.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17938kr.717.52
8.000kr.0.16563kr.1,325.04
12.000kr.0.15874kr.1,904.88
20.000kr.0.15112kr.3,022.40
28.000kr.0.14666kr.4,106.48
40.000kr.0.14238kr.5,695.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750