VJ0603A101GXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.41569
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.37648
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.414
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28157
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68258
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.65357
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68258
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.65357
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.26627
Datasheet

Direct


TDK Corporation
In Stock: 2.265
Unit Price: kr.1.73000
Datasheet

Direct


YAGEO
In Stock: 2.380
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.45852
Datasheet

Direct


KYOCERA AVX
In Stock: 7.381
Unit Price: kr.2.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.11802
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101GXBPW1BC

DigiKey Part Number
VJ0603A101GXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A101GXBPW1BC
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101GXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.23104kr.3,465.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.23104
Unit Price with VAT:kr.0.28880