Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A101GXCAP | |
|---|---|
DigiKey Part Number | VJ0603A101GXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A101GXCAP |
Description | CAP CER 100PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101GXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A101GBCAR31G | Vishay Vitramon | 0 | GA0603A101GBCAR31G-ND | kr.1.01103 | Parametric Equivalent |
| GA0603A101GBCAT31G | Vishay Vitramon | 0 | GA0603A101GBCAT31G-ND | kr.1.02547 | Parametric Equivalent |
| GA0603A101GXCAC31G | Vishay Vitramon | 0 | GA0603A101GXCAC31G-ND | kr.0.81922 | Parametric Equivalent |
| GA0603A101GXCAP31G | Vishay Vitramon | 0 | GA0603A101GXCAP31G-ND | kr.0.80690 | Parametric Equivalent |
| GA0603D101GXCAR31M | Vishay Vitramon | 0 | 720-GA0603D101GXCAR31MTR-ND | kr.0.42625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.95310 | kr.19,531.00 |
| Unit Price without VAT: | kr.1.95310 |
|---|---|
| Unit Price with VAT: | kr.2.44138 |






