Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y822JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y822JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y822JXXPW1BC |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y822JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y822JXXCW1BC | Vishay Vitramon | 0 | VJ0402Y822JXXCW1BC-ND | kr.0.37763 | Parametric Equivalent |
| GRM155R71H822JA88D | Murata Electronics | 8.425 | 490-GRM155R71H822JA88DCT-ND | kr.0.63000 | Upgrade |
| 04023C822JAT2A | KYOCERA AVX | 0 | 04023C822JAT2A-ND | kr.0.41150 | Parametric Equivalent |
| 0402B822J250CT | Walsin Technology Corporation | 0 | 1292-0402B822J250CTTR-ND | kr.0.03933 | Parametric Equivalent |
| C0402C822J3RACTU | KEMET | 2.980 | 399-14471-1-ND | kr.2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.34171 | kr.17,085.50 |
| Unit Price without VAT: | kr.0.34171 |
|---|---|
| Unit Price with VAT: | kr.0.42714 |








