8200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R822J25NT

DigiKey Part Number
4713-GMC04X7R822J25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R822J25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R822J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R822J25NT
Description
CAP0402 X7R 8200PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C822J3RACTUKEMET2.980399-14471-1-NDkr.2.85000Parametric Equivalent
In-Stock: 9.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
50kr.0.20800kr.10.40
100kr.0.17880kr.17.88
500kr.0.13036kr.65.18
1.000kr.0.11545kr.115.45
2.500kr.0.09974kr.249.35
5.000kr.0.09031kr.451.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08255kr.825.50
20.000kr.0.07617kr.1,523.40
30.000kr.0.07298kr.2,189.40
50.000kr.0.06944kr.3,472.00
70.000kr.0.06738kr.4,716.60
100.000kr.0.06539kr.6,539.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750