VJ0402Y561JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36756
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33728
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52781
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33728
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.99064
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.28774
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.31905
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.31905
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.23276
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.23276
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


Taiyo Yuden
In Stock: 19.080
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 24.311
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03933
Datasheet
560 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y561JXXCW1BC

DigiKey Part Number
VJ0402Y561JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y561JXXCW1BC
Description
CAP CER 560PF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y561JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y561JXACW1BCVishay Vitramon0VJ0402Y561JXACW1BC-NDkr.0.36756Upgrade
VJ0402Y561JXAPW1BCVishay Vitramon0VJ0402Y561JXAPW1BC-NDkr.0.33728Upgrade
VJ0402Y561JXBACVishay Vitramon0VJ0402Y561JXBAC-NDkr.0.52781Upgrade
VJ0402Y561JXXPW1BCVishay Vitramon0VJ0402Y561JXXPW1BC-NDkr.0.33728Parametric Equivalent
C0402C561F3JACTUKEMET0399-C0402C561F3JACTUTR-NDkr.0.99064Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37763kr.3,776.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.37763
Unit Price with VAT:kr.0.47204