Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y121KXAAC | |
|---|---|
DigiKey Part Number | VJ0402Y121KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y121KXAAC |
Description | CAP CER 120PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y121KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A121GXAAC | Vishay Vitramon | 0 | VJ0402A121GXAAC-ND | kr.2.76404 | Similar |
| VJ0402A121JXAAC | Vishay Vitramon | 0 | VJ0402A121JXAAC-ND | kr.1.80696 | Similar |
| VJ0402A121JXAAP | Vishay Vitramon | 0 | VJ0402A121JXAAP-ND | kr.2.13987 | Similar |
| VJ0402A121KXAAC | Vishay Vitramon | 0 | VJ0402A121KXAAC-ND | kr.1.76200 | Similar |
| GA0402Y121KXAAC31G | Vishay Vitramon | 0 | GA0402Y121KXAAC31G-ND | kr.0.17534 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44613 | kr.4,461.30 |
| Unit Price without VAT: | kr.0.44613 |
|---|---|
| Unit Price with VAT: | kr.0.55766 |



