Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GA0402Y121KXAAC31G | |
|---|---|
DigiKey Part Number | GA0402Y121KXAAC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402Y121KXAAC31G |
Description | CAP CER 120PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y121KXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y121JXAAC31G | Vishay Vitramon | 0 | GA0402Y121JXAAC31G-ND | kr.0.66103 | Upgrade |
| GA0402Y121JXAAP31G | Vishay Vitramon | 0 | GA0402Y121JXAAP31G-ND | kr.0.66103 | Upgrade |
| GA0402Y121JXBAC31G | Vishay Vitramon | 0 | GA0402Y121JXBAC31G-ND | kr.0.66103 | Upgrade |
| GA0402Y121JXBAP31G | Vishay Vitramon | 0 | GA0402Y121JXBAP31G-ND | kr.0.66103 | Upgrade |
| GA0402Y121KXBAC31G | Vishay Vitramon | 0 | GA0402Y121KXBAC31G-ND | kr.0.17534 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17534 | kr.1,753.40 |
| Unit Price without VAT: | kr.0.17534 |
|---|---|
| Unit Price with VAT: | kr.0.21918 |


