VJ0402Y103KXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 90.614
Unit Price: kr.2.37000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9.825
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.08559
Datasheet

Upgrade


Vishay Vitramon
In Stock: 64.974
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.15631
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 87.399
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33622
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.71000
Datasheet

Upgrade


Knowles Novacap
In Stock: 23.298
Unit Price: kr.13.76000
Datasheet

Upgrade


Knowles Novacap
In Stock: 12.474
Unit Price: kr.8.26000
Datasheet

Upgrade


KEMET
In Stock: 447.940
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 368.021
Unit Price: kr.2.62000
Datasheet

Upgrade


KEMET
In Stock: 581.253
Unit Price: kr.0.51000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103KXXCW1BC

DigiKey Part Number
720-1647-2-ND - Tape & Reel (TR)
720-1647-1-ND - Cut Tape (CT)
720-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y103KXXCW1BC
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22400kr.2.24
50kr.0.14840kr.7.42
100kr.0.12740kr.12.74
500kr.0.09114kr.45.57
1.000kr.0.08000kr.80.00
2.500kr.0.06835kr.170.87
5.000kr.0.06135kr.306.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05561kr.556.10
20.000kr.0.05089kr.1,017.80
30.000kr.0.04853kr.1,455.90
50.000kr.0.04592kr.2,296.00
70.000kr.0.04439kr.3,107.30
100.000kr.0.04292kr.4,292.00
120.000kr.0.04222kr.5,066.40
240.000kr.0.03988kr.9,571.20
250.000kr.0.03976kr.9,940.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000