10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103JXXCW1BC

DigiKey Part Number
720-1646-2-ND - Tape & Reel (TR)
720-1646-1-ND - Cut Tape (CT)
720-1646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y103JXXCW1BC
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y103JXXACVishay Vitramon89.670720-VJ0402Y103JXXACCT-NDkr.2.41000Upgrade
C0402C103J5RACTUKEMET261.131399-C0402C103J5RACTUCT-NDkr.2.73000Upgrade
KGM05AR71H103JHKYOCERA AVX16.637478-KGM05AR71H103JHCT-NDkr.1.84000Upgrade
C0402C103J3RACAUTOKEMET74.098399-19363-1-NDkr.0.63000Parametric Equivalent
C0402C103J3RACTUKEMET520.244399-C0402C103J3RACTUCT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26620kr.13.31
100kr.0.23080kr.23.08
500kr.0.16954kr.84.77
1.000kr.0.15083kr.150.83
2.500kr.0.13116kr.327.90
5.000kr.0.11932kr.596.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08238kr.823.80
20.000kr.0.07594kr.1,518.80
30.000kr.0.07272kr.2,181.60
50.000kr.0.06915kr.3,457.50
70.000kr.0.06706kr.4,694.20
100.000kr.0.06505kr.6,505.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500