VJ0402A8R2BXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2.021
Unit Price: kr.1.08000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16048
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.18442
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16048
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.20927
Datasheet

Upgrade


YAGEO
In Stock: 82.301
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01967
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.37594
Datasheet
8.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A8R2BXJPW1BC

DigiKey Part Number
VJ0402A8R2BXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A8R2BXJPW1BC
Description
CAP CER 8.2PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A8R2BXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A8R2BXACW1BCVishay Vitramon2.021720-VJ0402A8R2BXACW1BCCT-NDkr.1.08000Upgrade
VJ0402A8R2BXAPW1BCVishay Vitramon0VJ0402A8R2BXAPW1BC-NDkr.0.16048Upgrade
VJ0402A8R2BXXCW1BCVishay Vitramon0VJ0402A8R2BXXCW1BC-NDkr.0.18442Upgrade
VJ0402A8R2BXXPW1BCVishay Vitramon0VJ0402A8R2BXXPW1BC-NDkr.0.16048Upgrade
VJ0402A8R2BXJCW1BCVishay Vitramon0VJ0402A8R2BXJCW1BC-NDkr.0.20927Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.16048kr.8,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.16048
Unit Price with VAT:kr.0.20060