8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A8R2BXACW1BC

DigiKey Part Number
720-VJ0402A8R2BXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A8R2BXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A8R2BXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A8R2BXACW1BC
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A8R2BXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025U8R2BAT2A\500KYOCERA AVX850478-04025U8R2BAT2A\500CT-NDkr.1.08000Parametric Equivalent
0402N8R2B500CTWalsin Technology Corporation11.6381292-1359-1-NDkr.0.63000Parametric Equivalent
AC0402BRNPO9BN8R2YAGEO17.310311-3252-1-NDkr.1.27000Parametric Equivalent
C0402C829B5GACAUTOKEMET23.516399-C0402C829B5GACAUTOCT-NDkr.3.93000Parametric Equivalent
C0402C829B5GACTUKEMET8.148399-C0402C829B5GACTUCT-NDkr.3.80000Parametric Equivalent
In-Stock: 2.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43240kr.21.62
100kr.0.37790kr.37.79
500kr.0.28518kr.142.59
1.000kr.0.25658kr.256.58
2.500kr.0.22657kr.566.42
5.000kr.0.20850kr.1,042.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19364kr.1,936.40
20.000kr.0.18141kr.3,628.20
30.000kr.0.17529kr.5,258.70
50.000kr.0.16851kr.8,425.50
70.000kr.0.16454kr.11,517.80
100.000kr.0.16073kr.16,073.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000