Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A470GXBAC | |
|---|---|
DigiKey Part Number | VJ0402A470GXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A470GXBAC |
Description | CAP CER 47PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A470GXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A470FXBAC | Vishay Vitramon | 5.053 | 720-VJ0402A470FXBACCT-ND | kr.10.78000 | Upgrade |
| GA0402A470GXBAC31G | Vishay Vitramon | 0 | GA0402A470GXBAC31G-ND | kr.1.08681 | Parametric Equivalent |
| GA0402A470GXBAP31G | Vishay Vitramon | 0 | GA0402A470GXBAP31G-ND | kr.1.08681 | Parametric Equivalent |
| VJ0402A470GLBAJ32 | Vishay Vitramon | 0 | 720-VJ0402A470GLBAJ32TR-ND | kr.1.34494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.01158 | kr.30,115.80 |
| Unit Price without VAT: | kr.3.01158 |
|---|---|
| Unit Price with VAT: | kr.3.76448 |




