
VJ0402A470FXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A470FXBACTR-ND - Tape & Reel (TR) 720-VJ0402A470FXBACCT-ND - Cut Tape (CT) 720-VJ0402A470FXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A470FXBAC |
Description | CAP CER 47PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A470FXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.5.92000 | kr.59.20 |
| 50 | kr.4.98820 | kr.249.41 |
| 100 | kr.4.59330 | kr.459.33 |
| 500 | kr.3.92692 | kr.1,963.46 |
| 1.000 | kr.3.72077 | kr.3,720.77 |
| 2.500 | kr.3.54568 | kr.8,864.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.37174 | kr.16,858.70 |
| 10.000 | kr.3.26360 | kr.32,636.00 |
| 15.000 | kr.3.20942 | kr.48,141.30 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

