VJ0402A3R9BXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13535
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.14389
Datasheet

Upgrade


YAGEO
In Stock: 92.150
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08085

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02314
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15857
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29.651
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9.500
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.32652
Datasheet
3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A3R9BXXPW1BC

DigiKey Part Number
VJ0402A3R9BXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A3R9BXXPW1BC
Description
CAP CER 3.9PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A3R9BXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A3R9BXACW1BCVishay Vitramon0VJ0402A3R9BXACW1BC-NDkr.0.13535Upgrade
VJ0402A3R9BXAPW1BCVishay Vitramon0VJ0402A3R9BXAPW1BC-NDkr.0.12398Upgrade
VJ0402A3R9BXXCW1BCVishay Vitramon0VJ0402A3R9BXXCW1BC-NDkr.0.14389Parametric Equivalent
CC0402BRNPO9BN3R9YAGEO92.150311-1622-1-NDkr.0.63000Upgrade
04023U3R9BAQ2AKYOCERA AVX0478-04023U3R9BAQ2ATR-NDkr.0.08085Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.12398kr.6,199.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.12398
Unit Price with VAT:kr.0.15498