Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Similar
Similar

VJ0402A391JXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0402A391JXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A391JXJCW1BC |
Description | CAP CER 390PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A391JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A391FXJCW1BC | Vishay Vitramon | 0 | VJ0402A391FXJCW1BC-ND | kr.1.12946 | Upgrade |
| VJ0402A391FXJPW1BC | Vishay Vitramon | 0 | VJ0402A391FXJPW1BC-ND | kr.1.04171 | Upgrade |
| VJ0402A391GXJCW1BC | Vishay Vitramon | 0 | VJ0402A391GXJCW1BC-ND | kr.0.59931 | Upgrade |
| VJ0402A391GXJPW1BC | Vishay Vitramon | 0 | VJ0402A391GXJPW1BC-ND | kr.0.54316 | Upgrade |
| VJ0402Y391JXACW1BC | Vishay Vitramon | 0 | VJ0402Y391JXACW1BC-ND | kr.0.36756 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26388 | kr.2,638.80 |
| Unit Price without VAT: | kr.0.26388 |
|---|---|
| Unit Price with VAT: | kr.0.32985 |




