VJ0402A391FXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.04171
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.99064
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.98981
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.99147
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04976
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.15230
Datasheet
390 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A391FXJCW1BC

DigiKey Part Number
VJ0402A391FXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A391FXJCW1BC
Description
CAP CER 390PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A391FXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A391FXJPW1BCVishay Vitramon0VJ0402A391FXJPW1BC-NDkr.1.04171Parametric Equivalent
C0402C391F3JACTUKEMET0399-C0402C391F3JACTUTR-NDkr.0.99064Similar
C0402C391F4JACTUKEMET0399-C0402C391F4JACTUTR-NDkr.0.98981Similar
C0402C391F5JACTUKEMET0399-C0402C391F5JACTUTR-NDkr.0.99147Similar
0402N391F160CTWalsin Technology Corporation01292-0402N391F160CTTR-NDkr.0.04976Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.12946kr.11,294.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.12946
Unit Price with VAT:kr.1.41183