VJ0402A330FXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 24.465
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.23184
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.23184
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02776
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.70813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81867
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 25.483
Unit Price: kr.3.30000
Datasheet
33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A330FXXCW1BC

DigiKey Part Number
VJ0402A330FXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A330FXXCW1BC
Description
CAP CER 33PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A330FXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A330FXACW1BCVishay Vitramon24.465720-VJ0402A330FXACW1BCCT-NDkr.1.39000Upgrade
VJ0402A330FXAPW1BCVishay Vitramon0VJ0402A330FXAPW1BC-NDkr.0.23184Upgrade
VJ0402A330FXXPW1BCVishay Vitramon0VJ0402A330FXXPW1BC-NDkr.0.23184Parametric Equivalent
0402N330F250CTWalsin Technology Corporation01292-0402N330F250CTTR-NDkr.0.02776Parametric Equivalent
C0402T330F3GACTUKEMET0399-C0402T330F3GACTUTR-NDkr.9.70813Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26168kr.2,616.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.26168
Unit Price with VAT:kr.0.32710