Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A1R5CXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A1R5CXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A1R5CXAPW1BC |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A1R5CXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A1R5BXACW1BC | Vishay Vitramon | 17.515 | 720-VJ0402A1R5BXACW1BCCT-ND | kr.0.89000 | Upgrade |
| VJ0402A1R5BXAPW1BC | Vishay Vitramon | 0 | VJ0402A1R5BXAPW1BC-ND | kr.0.12398 | Upgrade |
| VJ0402A1R5CXAAC | Vishay Vitramon | 0 | VJ0402A1R5CXAAC-ND | kr.0.23203 | Upgrade |
| C0402C159B5GACTU | KEMET | 28.299 | 399-C0402C159B5GACTUCT-ND | kr.3.23000 | Upgrade |
| UMK105UK1R5CV-F | Taiyo Yuden | 0 | UMK105UK1R5CV-F-ND | kr.0.10634 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.08560 | kr.4,280.00 |
| Unit Price without VAT: | kr.0.08560 |
|---|---|
| Unit Price with VAT: | kr.0.10700 |












